Datasheets
382811-2 by:

SHUNT, ECON, PHBR15 AU, BLUE

Part Details for 382811-2 by TE Connectivity

Overview of 382811-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 382811-2

Part # Distributor Description Stock Price Buy
DISTI # 84AC3796
Newark 382811-2 Rohs Compliant: Yes |Amp Te Connectivity 382811-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1800
  • 9,000 $1.1500
  • 18,000 $1.1200
  • 27,000 $1.0800
  • 36,000 $1.0500
$1.0500 / $1.1800 Buy Now
DISTI # 39K2430
Newark Economy Shunt, 2Pos, 2.54Mm, Blue, Accessory Type:Shunt, For Use With:Board-To-Board Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 382811-2 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Card 0
  • 1 $14.5800
  • 5 $13.2300
  • 10 $12.9500
  • 25 $12.6600
  • 50 $11.9700
  • 100 $10.7400
$10.7400 / $14.5800 Buy Now
DISTI # 76AC6724
Newark Headers & Wire Housings Shunt Econ Phbr15 |Amp Te Connectivity 382811-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3700
  • 10 $1.5500
  • 25 $1.5200
  • 50 $1.4800
  • 100 $1.4500
  • 500 $1.3100
$1.3100 / $2.3700 Buy Now
DISTI # A26226-ND
DigiKey CONN SHUNT 2POS OPEN 2.54MM Min Qty: 10 Lead time: 14 Weeks Container: Bulk 11350
In Stock
  • 10 $1.7260
  • 30 $1.6753
  • 50 $1.6582
  • 100 $1.5392
  • 250 $1.5137
  • 500 $1.3776
  • 1,500 $1.2331
  • 3,000 $1.1395
  • 6,000 $1.1055
$1.1055 / $1.7260 Buy Now
DISTI # 571-382811-2
Mouser Electronics Headers & Wire Housings SHUNT ECON PHBR15 RoHS: Compliant 4985
  • 1 $2.2800
  • 10 $1.9900
  • 100 $1.7800
  • 500 $1.4800
  • 1,000 $1.2700
  • 1,500 $1.1900
  • 4,500 $1.1300
$1.1300 / $2.2800 Buy Now
DISTI # V36:1790_11830654
Arrow Electronics Conn Shunt F 2 POS 2.54mm ST Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2413 Americas - 55690
  • 1 $2.1388
  • 5 $0.7700
  • 10 $0.4620
  • 25 $0.3530
$0.3530 / $2.1388 Buy Now
Future Electronics 2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Box 0
Box
  • 4,500 $0.9910
$0.9910 Buy Now
Bisco Industries   20
Buy Now
DISTI # AMP382811-2
Heilind Electronics SHUNT ECON PHBR15 AU BLUE Americas - 0 in Stock
  • 4,500 $1.2567
  • 6,000 $0.8797
$0.8797 / $1.2567 Buy Now
Onlinecomponents.com SHUNT, ECON, PHBR15 AU, BLUE RoHS: Compliant 84076 In Stock
  • 1 $1.4400
  • 25 $1.3090
  • 250 $1.2430
  • 500 $1.1810
  • 1,500 $1.1220
  • 3,000 $1.0660
  • 6,000 $0.7540
  • 7,500 $0.7460
$0.7460 / $1.4400 Buy Now
DISTI # 11591897
Verical Conn Shunt F 2 POS 2.54mm ST Stick RoHS: Compliant Min Qty: 52 Package Multiple: 1 Americas - 84072
  • 1 $1.2100
  • 300 $1.1800
  • 550 $1.1700
  • 1,100 $1.1400
  • 4,500 $1.1100
  • 5,000 $0.7800
  • 10,000 $0.5300
  • 25,000 $0.3900
$0.3900 / $1.2100 Buy Now
DISTI # 78982861
Verical Conn Shunt F 2 POS 2.54mm ST Stick RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2413 Americas - 55690
  • 6 $2.1388
$2.1388 Buy Now
Bristol Electronics   92500
RFQ
Quest Components Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch 192
  • 1 $0.9975
  • 26 $0.5985
  • 101 $0.4988
$0.4988 / $0.9975 Buy Now
Quest Components Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch 74000
  • 1 $2.1600
  • 602 $0.8910
  • 1,123 $0.8100
$0.8100 / $2.1600 Buy Now
Quest Components Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch 2000
  • 1 $2.1600
  • 602 $0.8910
  • 1,123 $0.8100
$0.8100 / $2.1600 Buy Now
Quest Components Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch 1616
  • 1 $2.1600
  • 602 $0.8910
  • 1,123 $0.8100
$0.8100 / $2.1600 Buy Now
DISTI # 382811-2
TTI Headers & Wire Housings SHUNT ECON PHBR15 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 9980
In Stock
  • 10 $1.1700
  • 30 $1.1500
  • 50 $1.1200
  • 100 $1.1000
  • 250 $1.0800
  • 3,000 $0.8400
  • 4,500 $0.7300
$0.7300 / $1.1700 Buy Now
DISTI # 382811-2
TME SHUNT, ECON, PHBR15 AU, BLUE Min Qty: 1 0
  • 1 $1.6000
  • 10 $1.3300
  • 50 $1.0900
  • 200 $0.8800
$0.8800 / $1.6000 RFQ
DISTI # AMP382811-2
Interstate Connecting Components SHUNT ECON PHBR15 AU BLUE 0
  • 4,500 $1.2567
  • 6,000 $0.8797
$0.8797 / $1.2567 Buy Now
DISTI # TE Connectivity 382811-2
PEI Genesis Interconnection Device 84072
Buy Now
DISTI # 382811-2
Avnet Abacus Conn Shunt 2 POS 2.54mm Blue Stick (Alt: 382811-2) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Abacus - 0
Buy Now
DISTI # 382811-2
Avnet Abacus Conn Shunt 2 POS 2.54mm Blue Stick (Alt: 382811-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 3 Weeks, 6 Days Abacus - 0
Buy Now
DISTI # 382811-2
Avnet Asia Conn Shunt 2 POS 2.54mm Blue Stick - Boxed Product (Development Kits) (Alt: 382811-2) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 25 Weeks, 0 Days Container: Box 0
  • 84,000 $0.4383
  • 168,000 $0.4323
  • 252,000 $0.4263
  • 420,000 $0.4206
  • 840,000 $0.4095
  • 2,100,000 $0.3990
  • 4,200,000 $0.3890
$0.3890 / $0.4383 Buy Now
Chip1Cloud ECONOMY SHUNT ASSEMBLY | CONN SHUNT 2POS OPEN 2.54MM 1450
RFQ
DISTI # 5217908
element14 Asia-Pacific LINK, SHORTING, BLUE, GOLD, PK10 RoHS: Compliant Min Qty: 1 Container: Card 500
  • 1 $7.1597
$7.1597 Buy Now
DISTI # 5217908
Farnell LINK, SHORTING, BLUE, GOLD, PK10 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Card 500
  • 1 $15.4797
  • 10 $13.9016
  • 25 $12.6492
  • 100 $10.9835
  • 250 $10.7581
  • 500 $10.5452
$10.5452 / $15.4797 Buy Now
DISTI # 4330154
Farnell JUMPERS BUSBAR ACCESSORIES CONNECTORS RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each 67300
  • 50 $1.4152
$1.4152 Buy Now
Master Electronics SHUNT, ECON, PHBR15 AU, BLUE RoHS: Compliant 84076 In Stock
  • 1 $1.4400
  • 25 $1.3090
  • 250 $1.2430
  • 500 $1.1810
  • 1,500 $1.1220
  • 3,000 $1.0660
  • 6,000 $0.7540
  • 7,500 $0.7460
$0.7460 / $1.4400 Buy Now

Part Details for 382811-2

382811-2 Part Data Attributes:

382811-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
382811-2 TE Connectivity SHUNT, ECON, PHBR15 AU, BLUE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 14 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Additional Feature GLASS FILLED THERMOPLASTIC, 94V-0
Body Breadth 0.2 inch
Body Depth 0.25 inch
Body Length 2.498 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for 382811-2

This table gives cross-reference parts and alternative options found for 382811-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382811-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2-382811-0 ECONOMY SHUNT, 30 AU BLACK TE Connectivity 382811-2 vs 2-382811-0
1-382811-6 SHUNT,ECON,PHBR 15AU,BLACK L/P TE Connectivity 382811-2 vs 1-382811-6
SNT-100-RD-T Interconnection Device, ROHS COMPLIANT Samtec Inc 382811-2 vs SNT-100-RD-T
2-382811-1 SHUNT, ECON, PHBRSN, BLACK TE Connectivity 382811-2 vs 2-382811-1
1-382811-8 SHUNT,ECON,PHBR 5AU, BLACK L/P TE Connectivity 382811-2 vs 1-382811-8
Part Number Description Manufacturer Compare
2-382811-0 ECONOMY SHUNT, 30 AU BLACK TE Connectivity 382811-2 vs 2-382811-0
JUN02SS-GOH Interconnection Device Crane Connectors 382811-2 vs JUN02SS-GOH
JUN02SS-TOH Interconnection Device Crane Connectors 382811-2 vs JUN02SS-TOH
JUN02SS-TOB Interconnection Device Crane Connectors 382811-2 vs JUN02SS-TOB
MSB-T Interconnection Device, Adam Technologies Inc 382811-2 vs MSB-T
JUN02SS-FOB Interconnection Device Crane Connectors 382811-2 vs JUN02SS-FOB
1-382811-6 SHUNT,ECON,PHBR 15AU,BLACK L/P TE Connectivity 382811-2 vs 1-382811-6
SNT-100-RD-T Interconnection Device, ROHS COMPLIANT Samtec Inc 382811-2 vs SNT-100-RD-T
68786-102 Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch Amphenol Communications Solutions 382811-2 vs 68786-102
2-382811-1 SHUNT, ECON, PHBRSN, BLACK TE Connectivity 382811-2 vs 2-382811-1

382811-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 382811-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 382811-2 by TE Connectivity

  • Please alert me when 382811-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 382811-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 382811-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 382811-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 382811-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 382811-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: