-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT,ECON,PHBR 15AU,BLACK L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9320
|
Newark | Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Body Material:Polyester, Contact Material:Phosphor Bronze, No. Of Contacts:2Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-382811-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6495 |
|
$0.4630 | Buy Now |
DISTI #
A26231-ND
|
DigiKey | CONN SHUNT 2POS OPEN 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4279 In Stock |
|
$0.8607 / $1.4600 | Buy Now |
DISTI #
1-382811-6
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black Box - Bulk (Alt: 1-382811-6) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$0.5984 / $0.6756 | Buy Now |
DISTI #
1-382811-6
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black Box - Bulk (Alt: 1-382811-6) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7770 / $0.8772 | Buy Now |
DISTI #
09H9320
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black Box - Bulk (Alt: 09H9320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 6495 Partner Stock |
|
$0.9960 / $1.3800 | Buy Now |
DISTI #
571-13828116
|
Mouser Electronics | Headers & Wire Housings ECONOMY SHUNT ASSEM. PRICE PER SHUNT RoHS: Compliant | 6460 |
|
$0.5400 / $0.8500 | Buy Now |
DISTI #
V36:1790_07464956
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Box RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2139 | Americas - 15000 |
|
$0.2528 / $0.7646 | Buy Now |
DISTI #
70085250
|
RS | SHUNT, ECONOMY, 2 POSITION, 2.54 MM, 15AU, OPEN TOP, BLACK | TE Connectivity 1-382811-6 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.0200 | RFQ |
|
Future Electronics | 2 Position 2.54 mm Open Top Low Profile Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.7380 | Buy Now |
DISTI #
AMP1-382811-6
|
Heilind Electronics | SHUNTECONPHBR 15AUBLACK L/P | Americas - 4860 in Stock |
|
$0.6547 / $0.9352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-382811-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-382811-6
TE Connectivity
SHUNT,ECON,PHBR 15AU,BLACK L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED POLYESTER | |
Body Breadth | 0.2 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-382811-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-382811-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNT-100-RD-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 1-382811-6 vs SNT-100-RD-T |
1-382811-8 | SHUNT,ECON,PHBR 5AU, BLACK L/P | TE Connectivity | 1-382811-6 vs 1-382811-8 |
382811-9 | SHUNT, ECON, PHBR 15AU, RED | TE Connectivity | 1-382811-6 vs 382811-9 |
382811-5 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | 1-382811-6 vs 382811-5 |