-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT,ECON,PHBR 5AU, BLACK L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7472
|
Newark | Shunt, 2Way, 2.54Mm, Black Rohs Compliant: Yes |Amp Te Connectivity 1-382811-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.6940 / $1.1000 | Buy Now |
DISTI #
09H9321
|
Newark | Shunt,econ,phbr 5Au, Black L/P Rohs Compliant: Yes |Amp Te Connectivity 1-382811-8 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now |
DISTI #
1-382811-8-ND
|
DigiKey | CONN SHUNT 2POS 3AMP .100 5GOLD Min Qty: 84000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2082 | Buy Now |
DISTI #
1-382811-8
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 1-382811-8) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1522 | Buy Now |
DISTI #
571-1-382811-8
|
Mouser Electronics | Headers & Wire Housings SHUNT,ECON,PHBR 5AU BLACK L/P RoHS: Compliant | 50839 |
|
$0.2180 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84000 Package Multiple: 84000 Container: Box | 0Box |
|
$0.1960 | Buy Now |
DISTI #
AMP1-382811-8
|
Heilind Electronics | SHUNT,ECON,PHBR 5AU, BLACK L/P | Americas - 0 in Stock |
|
$0.2449 | Buy Now |
|
Onlinecomponents.com | SHUNT,ECON,PHBR 5AU, BLACK L/P RoHS: Compliant | 0 |
|
$0.2111 / $0.6195 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 452 |
|
$0.2058 / $0.4410 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 259 |
|
$0.2058 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-382811-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-382811-8
TE Connectivity
SHUNT,ECON,PHBR 5AU, BLACK L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED POLYESTER | |
Body Breadth | 0.2 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-382811-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-382811-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNT-100-RD-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 1-382811-8 vs SNT-100-RD-T |
SNT-100-BL-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 1-382811-8 vs SNT-100-BL-T |
2-382811-0 | ECONOMY SHUNT, 30 AU BLACK | TE Connectivity | 1-382811-8 vs 2-382811-0 |
2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | 1-382811-8 vs 2-382811-1 |
1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | TE Connectivity | 1-382811-8 vs 1-382811-6 |
382811-9 | SHUNT, ECON, PHBR 15AU, RED | TE Connectivity | 1-382811-8 vs 382811-9 |
382811-5 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | 1-382811-8 vs 382811-5 |