382811-2 vs JUN02SS-GOH feature comparison

382811-2 TE Connectivity

Buy Now Datasheet

JUN02SS-GOH Crane Connectors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD CRANE CONNECTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 14 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Additional Feature GLASS FILLED THERMOPLASTIC, 94V-0 OPEN TOP WITH HANDLE
Body Breadth 0.2 inch 0.098 inch
Body Depth 0.25 inch 0.54 inch
Body Length 2.498 inch 0.196 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 3 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 3
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Insertion Force-Max 6.672 N
JESD-609 Code e0
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 382811-2 with alternatives

Compare JUN02SS-GOH with alternatives