-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640442-2) 02P MTA100 CONN ASSY BLU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4349
|
Newark | Wire-Board Connector Receptacle, 2 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640442-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4682 |
|
$0.1150 / $0.2310 | Buy Now |
DISTI #
93K3545
|
Newark | Receptacle, Idc, 2.54Mm, 26Awg, 2Way, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:Mta-100 Series, Contact Termination Type:Idc/Idt, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 3-640442-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 509 |
|
$0.1200 / $0.2350 | Buy Now |
DISTI #
A30986-ND
|
DigiKey | CONN RCPT 2POS IDC 26AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
21142 In Stock |
|
$0.1218 / $0.2300 | Buy Now |
DISTI #
3-640442-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640442-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2261 |
|
$0.0708 / $0.0852 | Buy Now |
DISTI #
52K4349
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 52K4349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 4682 Partner Stock |
|
$0.1290 / $0.2410 | Buy Now |
DISTI #
571-3-640442-2
|
Mouser Electronics | Headers & Wire Housings 2P 26AWG TIN CLSD W/O TAB W/BLUE STRPE RoHS: Compliant | 41314 |
|
$0.0630 / $0.1900 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row 2.54 mm Pitch 26 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 45Bag |
|
$0.0706 / $0.0874 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row 2.54 mm Pitch 26 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0706 / $0.0874 | Buy Now |
DISTI #
AMP3-640442-2
|
Heilind Electronics | 02P MTA100 CONN ASSY BLU | Americas - 11099 in Stock45000 On Order |
|
$0.0867 / $0.1095 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY BLU RoHS: Compliant |
40646 In Stock |
|
$0.0833 / $0.1003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640442-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640442-2
TE Connectivity
(3-640442-2) 02P MTA100 CONN ASSY BLU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-640442-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640442-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-2-D | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 3-640442-2 vs CE100F26-2-D |
CE100F26-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 3-640442-2 vs CE100F26-2-R |