-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7967
|
Newark | 02P Mta100 Conn Assy Blu 26Awg Rohs Compliant: No |Amp Te Connectivity 641192-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 | Buy Now |
DISTI #
A109068-ND
|
DigiKey | CONN RCPT 2POS IDC 26AWG GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
839 In Stock |
|
$0.5657 / $0.8200 | Buy Now |
DISTI #
641192-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 641192-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY BLU 26AWG RoHS: Compliant |
1207 In Stock |
|
$0.5070 / $0.7380 | Buy Now |
DISTI #
61758937
|
Verical | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box Min Qty: 62 Package Multiple: 1 | Americas - 727 |
|
$0.8500 / $1.0100 | Buy Now |
DISTI #
51521963
|
Verical | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box Min Qty: 75 Package Multiple: 25 Date Code: 1516 | Americas - 475 |
|
$0.8420 / $1.0500 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 608 |
|
$2.0724 / $3.7680 | Buy Now |
DISTI #
641192-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 641192-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3164065
|
Farnell | 02P MTA100 CONN ASSY BLU 26AWG RoHS: Compliant Min Qty: 5000 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.4723 | Buy Now |
|
Master Electronics | 02P MTA100 CONN ASSY BLU 26AWG RoHS: Compliant |
1207 In Stock |
|
$0.5070 / $0.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641192-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641192-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 641192-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641192-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641238-2 | (3-641238-2) 02P MTA100 CONN ASSY NATL 30AU | TE Connectivity | 641192-2 vs 3-641238-2 |
641239-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 641192-2 vs 641239-2 |
3-640470-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 641192-2 vs 3-640470-2 |