-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641534-2) 02P MTA100 CONN ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6223
|
Newark | 02P C/E 22Awg W/O Tab Led W/Red Stripe |Amp Te Connectivity 3-641534-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8307 |
|
$0.1220 | Buy Now |
DISTI #
82K9403
|
Newark | Wire-Board Connector Receptacle, 2 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-641534-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
A30827-ND
|
DigiKey | CONN RCPT 2POS IDC 22AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15792 In Stock |
|
$0.0924 / $0.2100 | Buy Now |
DISTI #
3-641534-2
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-641534-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1018 | Buy Now |
DISTI #
571-3-641534-2
|
Mouser Electronics | Headers & Wire Housings 02P C/E 22AWG W/O TAB LED W/RED STRIPE RoHS: Compliant | 3024 |
|
$0.0920 / $0.2100 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0924 / $0.1090 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0924 / $0.1090 | Buy Now |
DISTI #
AMP3-641534-2
|
Heilind Electronics | 02P MTA100 CONN ASSY LF | Americas - 3 in Stock |
|
$0.0888 / $0.1135 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY LF RoHS: Compliant |
12807 In Stock |
|
$0.0888 / $0.1216 | Buy Now |
DISTI #
79058724
|
Verical | Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | Americas - 5000 |
|
$0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641534-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641534-2
TE Connectivity
(3-641534-2) 02P MTA100 CONN ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 3-641534-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641534-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641238-2 | (3-641238-2) 02P MTA100 CONN ASSY NATL 30AU | TE Connectivity | 3-641534-2 vs 3-641238-2 |
641239-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 3-641534-2 vs 641239-2 |
641192-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 3-641534-2 vs 641192-2 |
3-640470-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 3-641534-2 vs 3-640470-2 |