Part Details for CE100F26-2-D by Pancon Corporation
Overview of CE100F26-2-D by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE100F26-2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG26 -Non-Polarized - 2 Circuits RoHS: Compliant |
18005 In Stock |
|
$0.0907 / $0.1533 | Buy Now |
DISTI #
62994962
|
Verical | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount MAS-CON® Bag RoHS: Compliant Min Qty: 400 Package Multiple: 100 | Americas - 18000 |
|
$0.1419 / $0.2617 | Buy Now |
|
Master Electronics | End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG26 -Non-Polarized - 2 Circuits RoHS: Compliant |
18005 In Stock |
|
$0.0907 / $0.1533 | Buy Now |
Part Details for CE100F26-2-D
CE100F26-2-D CAD Models
CE100F26-2-D Part Data Attributes:
|
CE100F26-2-D
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CE100F26-2-D
Pancon Corporation
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.3344 N |
Alternate Parts for CE100F26-2-D
This table gives cross-reference parts and alternative options found for CE100F26-2-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE100F26-2-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | CE100F26-2-D vs CE100F26-2-R |