-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4807
|
Newark | Dip Switch, 0.1A, 50Vdc, 3Pos, Tht Rohs Compliant: Yes |Cts 210-3MS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 517 |
|
$0.3880 / $0.4590 | Buy Now |
DISTI #
CT2103MS-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6676 In Stock |
|
$0.2733 / $0.5100 | Buy Now |
DISTI #
210-3MS
|
Avnet Americas | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 210-3MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 2615 |
|
$0.2154 / $0.2282 | Buy Now |
DISTI #
774-2103MS
|
Mouser Electronics | DIP Switches / SIP Switches 3 switch sections SPST RoHS: Compliant | 1887 |
|
$0.2840 / $0.5300 | Buy Now |
|
Future Electronics | 210 Series SPST 20 V 100 mA Through Hole Raised Slide Switch - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.2800 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
5640 In Stock |
|
$0.2563 / $0.4522 | Buy Now |
DISTI #
51566362
|
Verical | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 2007 | Americas - 5640 |
|
$0.3470 / $0.6281 | Buy Now |
DISTI #
57491558
|
Verical | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1903 | Americas - 21 |
|
$0.2886 | Buy Now |
DISTI #
210-3MS
|
Avnet Americas | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 210-3MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 2615 |
|
$0.2154 / $0.2282 | Buy Now |
DISTI #
210-3MS
|
Avnet Abacus | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 210-3MS) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
210-3MS
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
210-3MS
CTS Corporation
Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 9.09 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 210-3MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-3MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-3MS vs 206-3LPST |
3-5435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 210-3MS vs 3-5435668-3 |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-3MS vs 208-3ST |
208-3 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-3MS vs 208-3 |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-3MS vs 208-3LPST |
3-435640-0 | DIP SW 3 POSN AU | TE Connectivity | 210-3MS vs 3-435640-0 |
3-435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 210-3MS vs 3-435668-3 |