-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 3 POSN W/TAPE AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8979
|
Newark | Dip Sw 3 Posn W/Tape Au |Alcoswitch Te Connectivity 3-5435668-3 Min Qty: 3072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 | Buy Now |
DISTI #
3-5435668-3-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 3072 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2062 | Buy Now |
DISTI #
3-5435668-3
|
Avnet Americas | Switch DIP ON OFF SPST 3 Recessed Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 3-5435668-3) RoHS: Compliant Min Qty: 3072 Package Multiple: 3072 Container: Tube | 0 |
|
$5.1645 / $5.8309 | Buy Now |
DISTI #
506-3-5435668-3
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW 3 POSN W/TAPE AU RoHS: Compliant | 0 |
|
$5.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 3072 Container: Tube | 0Tube |
|
$5.2100 | Buy Now |
DISTI #
AMP3-5435668-3
|
Heilind Electronics | DIP SW 3 POSN W/TAPE AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIP SW 3 POSN W/TAPE AU RoHS: Compliant | 0 |
|
$5.2800 / $15.4900 | Buy Now |
DISTI #
AMP3-5435668-3
|
Interstate Connecting Components | DIP SW 3 POSN W/TAPE AU | 0 |
|
Buy Now | |
|
Master Electronics | DIP SW 3 POSN W/TAPE AU RoHS: Compliant | 0 |
|
$5.2800 / $15.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5435668-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5435668-3
TE Connectivity
DIP SW 3 POSN W/TAPE AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOP ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 9.65 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 40 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 3-5435668-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5435668-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-435640-0 | DIP SW 3 POSN AU | TE Connectivity | 3-5435668-3 vs 3-435640-0 |
5161390-3 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 3-5435668-3 vs 5161390-3 |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435668-3 vs 206-3LPST |
210-3MS | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435668-3 vs 210-3MS |
3-435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 3-5435668-3 vs 3-435668-3 |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435668-3 vs 208-3LPST |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435668-3 vs 208-3ST |