-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 3 POSN W/TAPE AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9986
|
Newark | Dip Sw 3 Posn W/Tape Au |Alcoswitch Te Connectivity 3-435668-3 Min Qty: 3072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
96Y1146
|
Newark | Dip Sw 3 Posn W/Tape Au |Amp Te Connectivity 3-435668-3 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 | Buy Now |
DISTI #
450-1866-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 3072 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8554 | Buy Now |
DISTI #
3-435668-3
|
Avnet Americas | Switch DIP OFF ON SPST 3 Recessed Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 3-435668-3) RoHS: Not Compliant Min Qty: 3072 Package Multiple: 3072 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.8165 / $5.4380 | Buy Now |
DISTI #
506-34356683
|
Mouser Electronics | DIP Switches / SIP Switches SPST 3 POS RCKR ACT T/H DIP SWITCH RoHS: Not Compliant | 0 |
|
$4.8500 | Order Now |
DISTI #
AMP3-435668-3
|
Heilind Electronics | DIP SW 3 POSN W/TAPE AU | Americas - 0 in Stock |
|
$5.7123 | Buy Now |
|
Onlinecomponents.com | DIP SW 3 POSN W/TAPE AU | 0 |
|
$4.9200 / $14.4500 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
AMP3-435668-3
|
Interstate Connecting Components | DIP SW 3 POSN W/TAPE AU | 0 |
|
$5.7123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-435668-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-435668-3
TE Connectivity
DIP SW 3 POSN W/TAPE AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYESTER | |
Actuator Type | TOP ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 40 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 3-435668-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-435668-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-435640-0 | DIP SW 3 POSN AU | TE Connectivity | 3-435668-3 vs 3-435640-0 |
5161390-3 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 3-435668-3 vs 5161390-3 |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435668-3 vs 206-3LPST |
210-3MS | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435668-3 vs 210-3MS |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435668-3 vs 208-3LPST |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435668-3 vs 208-3ST |