Part Details for 206-3LPST by CTS Corporation
Overview of 206-3LPST by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206-3LPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-3LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1045 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6099 | Buy Now |
DISTI #
206-3LPST
|
Avnet Americas | Switch DIP OFF ON SPST 3 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-3LPST) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4038 / $0.5693 | Buy Now |
DISTI #
774-2063LPST
|
Mouser Electronics | DIP Switches / SIP Switches 3 switch sections SPST RoHS: Compliant | 0 |
|
$0.5170 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.4720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4482 / $0.7424 | Buy Now |
Part Details for 206-3LPST
206-3LPST CAD Models
206-3LPST Part Data Attributes:
|
206-3LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-3LPST
CTS Corporation
Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 9.8 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 206-3LPST
This table gives cross-reference parts and alternative options found for 206-3LPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-3LPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-435640-0 | DIP SW 3 POSN AU | TE Connectivity | 206-3LPST vs 3-435640-0 |
5161390-3 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 206-3LPST vs 5161390-3 |
210-3MS | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-3LPST vs 210-3MS |
3-435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 206-3LPST vs 3-435668-3 |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-3LPST vs 208-3LPST |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-3LPST vs 208-3ST |