Part Details for 1N4148.T26R by Fairchild Semiconductor Corporation
Overview of 1N4148.T26R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148.T26R
1N4148.T26R CAD Models
1N4148.T26R Part Data Attributes:
|
1N4148.T26R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148.T26R
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148.T26R
This table gives cross-reference parts and alternative options found for 1N4148.T26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148.T26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148TA | High Conductance Fast Diode, 5000-FNFLD | onsemi | 1N4148.T26R vs 1N4148TA |
1N4148-T26A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148.T26R vs 1N4148-T26A |
1N4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148.T26R vs 1N4148_NL |
1N4148TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4148.T26R vs 1N4148TR |
1N4148-T50R | High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL | onsemi | 1N4148.T26R vs 1N4148-T50R |
1N4148_T50A | High Conductance Fast Diode, DO-204AH (DO-35) | onsemi | 1N4148.T26R vs 1N4148_T50A |
1N4148T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148.T26R vs 1N4148T26R |
1N4148_T50R | High Conductance Fast Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | 1N4148.T26R vs 1N4148_T50R |
1N4148DIE | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DIE | Fairchild Semiconductor Corporation | 1N4148.T26R vs 1N4148DIE |