Datasheets
1N4148 by:

High Conductance Fast Diode, 5000-BLKBG

Part Details for 1N4148 by onsemi

Overview of 1N4148 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4148

Part # Distributor Description Stock Price Buy
DISTI # 58K9570
Newark Small Signal Diode 100V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:1A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4148 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 26019
  • 1 $0.1070
  • 10 $0.0610
  • 100 $0.0330
  • 500 $0.0250
  • 1,000 $0.0170
  • 2,500 $0.0150
  • 10,000 $0.0120
$0.0120 / $0.1070 Buy Now
DISTI # 1N4148FS-ND
DigiKey SMALL SGNL DIODE DO35 100V 175C Min Qty: 1 Lead time: 22 Weeks Container: Bulk 117688
In Stock
  • 1 $0.1000
  • 10 $0.0570
  • 100 $0.0306
  • 500 $0.0240
  • 1,000 $0.0167
  • 2,000 $0.0138
  • 5,000 $0.0131
  • 10,000 $0.0111
  • 50,000 $0.0089
$0.0089 / $0.1000 Buy Now
DISTI # 1N4148
Avnet Americas Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Bulk - Bulk (Alt: 1N4148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 55057
843500 Factory Stock
  • 1 $0.0080
  • 10 $0.0078
  • 30 $0.0076
  • 50 $0.0074
  • 100 $0.0072
  • 250 $0.0069
  • 500 $0.0067
$0.0067 / $0.0080 Buy Now
DISTI # 512-1N4148
Mouser Electronics Diodes - General Purpose, Power, Switching 100V Io/200mA BULK RoHS: Compliant 228395
  • 1 $0.1000
  • 10 $0.0570
  • 100 $0.0240
  • 1,000 $0.0140
  • 5,000 $0.0130
  • 10,000 $0.0110
  • 50,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # P40:2555_13634237
Arrow Electronics Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2118 Europe - 932290
  • 1 $0.0743
  • 10 $0.0430
  • 100 $0.0221
  • 1,000 $0.0111
  • 5,000 $0.0106
  • 10,000 $0.0093
  • 50,000 $0.0071
$0.0071 / $0.0743 Buy Now
DISTI # E02:0323_00842838
Arrow Electronics Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2323 Europe - 427126
  • 1 $0.0743
  • 10 $0.0430
  • 100 $0.0221
  • 1,000 $0.0111
  • 5,000 $0.0106
  • 10,000 $0.0093
  • 50,000 $0.0071
$0.0071 / $0.0743 Buy Now
DISTI # V36:1790_06296866
Arrow Electronics Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks Date Code: 2334 Americas - 12042
  • 1 $0.0779
  • 10 $0.0452
  • 100 $0.0240
  • 1,000 $0.0117
  • 5,000 $0.0110
  • 10,000 $0.0097
  • 50,000 $0.0075
$0.0075 / $0.0779 Buy Now
Future Electronics 1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 128397
Bag
  • 1 $0.0086
  • 4,000 $0.0083
  • 15,000 $0.0079
  • 40,000 $0.0076
  • 150,000 $0.0070
$0.0070 / $0.0086 Buy Now
Future Electronics 1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 11500
Bag
  • 1 $0.0086
  • 4,000 $0.0083
  • 15,000 $0.0079
  • 40,000 $0.0076
  • 150,000 $0.0070
$0.0070 / $0.0086 Buy Now
DISTI # 79933119
Verical Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk Min Qty: 4000 Package Multiple: 500 Date Code: 2341 Americas - 69000
  • 4,000 $0.0118
  • 17,000 $0.0108
  • 34,000 $0.0100
  • 51,000 $0.0095
$0.0095 / $0.0118 Buy Now
DISTI # 77577633
Verical Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk Min Qty: 893 Package Multiple: 1 Date Code: 2334 Americas - 12042
  • 893 $0.0240
  • 1,000 $0.0117
  • 5,000 $0.0110
  • 10,000 $0.0097
  • 50,000 $0.0075
$0.0075 / $0.0240 Buy Now
Bristol Electronics   80
RFQ
Bristol Electronics   8000
RFQ
Quest Components Rectifier Diode, 100 Volt, DO-35 6400
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0090
$0.0090 / $0.0450 Buy Now
Rochester Electronics 1N4148 - High Conductance Fast Diode RoHS: Compliant Status: Active Min Qty: 1 393000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # 1N4148
Avnet Americas Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Bulk - Bulk (Alt: 1N4148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 55057
843500 Factory Stock
  • 1 $0.0080
  • 10 $0.0078
  • 30 $0.0076
  • 50 $0.0074
  • 100 $0.0072
  • 250 $0.0069
  • 500 $0.0067
$0.0067 / $0.0080 Buy Now
DISTI # 1N4148-FAI
TME Diode: switching, THT, 100V, 0.2A, bulk, Ifsm: 1A, DO35, Ufmax: 1V Min Qty: 1 4131
  • 1 $0.0841
  • 5 $0.0701
  • 25 $0.0644
  • 100 $0.0331
  • 500 $0.0190
  • 2,500 $0.0147
  • 5,000 $0.0105
  • 25,000 $0.0092
$0.0092 / $0.0841 Buy Now
Karl Kruse GmbH & Co KG DIO 1N4148 DO 35 2P 37682
RFQ
DISTI # SMC-1N4148
Sensible Micro Corporation Diode Small Signal Switching 100V 300Ma 2-Pin Do-35 Bulk - Bulk 1N4148) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape 832
  • 100 $0.0095
  • 500 $0.0092
  • 1,000 $0.0080
$0.0080 / $0.0095 RFQ
DISTI # SMC-1N4148
Sensible Micro Corporation Diode Small Signal Switching 100V 300Ma 2-Pin Do-35 Bulk - Bulk 1N4148) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk 350
  • 100 $0.0095
  • 500 $0.0092
  • 1,000 $0.0080
$0.0080 / $0.0095 RFQ
Chip 1 Exchange INSTOCK 8320
RFQ
DISTI # 1N4148
Avnet Asia Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Bulk (Alt: 1N4148) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days 0
  • 100,000 $0.0072
  • 200,000 $0.0071
  • 300,000 $0.0070
  • 500,000 $0.0070
  • 1,000,000 $0.0068
  • 2,500,000 $0.0066
  • 5,000,000 $0.0065
$0.0065 / $0.0072 Buy Now
DISTI # 1N4148
Avnet Silica Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Bulk (Alt: 1N4148) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days Silica - 65000
Buy Now
DISTI # 1N4148
EBV Elektronik Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Bulk (Alt: 1N4148) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days EBV - 0
Buy Now
DISTI # 9843680
element14 Asia-Pacific SMALL SIGNAL DIODE 100V 200mA DO-35 RoHS: Compliant Min Qty: 5 Container: Each 243744
  • 5 $0.1078
  • 10 $0.0546
  • 100 $0.0236
  • 500 $0.0185
  • 1,000 $0.0133
  • 5,000 $0.0125
$0.0125 / $0.1078 Buy Now
DISTI # 9843680
Farnell DIODE, 100V, 200MA, DO-35 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Each 175543
  • 5 $0.1173
  • 10 $0.0585
  • 100 $0.0247
  • 500 $0.0182
  • 1,000 $0.0115
  • 5,000 $0.0113
$0.0113 / $0.1173 Buy Now
DISTI # 3606680
Farnell SMALL SIGNAL DIODE, 100V, 0.2A, DO-204AH RoHS: Compliant Min Qty: 30000 Lead time: 23 Weeks, 1 Days Container: Pack 0
  • 30,000 $0.0075
$0.0075 Buy Now
Flip Electronics Stock, ship today 5000
  • 1 $0.0050
$0.0050 RFQ
LCSC 100V 1V10mA 4ns 200mA DO-35 Switching Diode ROHS 1397
  • 20 $0.0208
  • 200 $0.0168
  • 500 $0.0139
  • 2,000 $0.0126
  • 10,000 $0.0114
  • 20,000 $0.0108
$0.0108 / $0.0208 Buy Now
New Advantage Corporation 1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35 RoHS: Compliant Min Qty: 1 Package Multiple: 500 285000
  • 14,500 $0.0099
  • 285,000 $0.0092
$0.0092 / $0.0099 Buy Now

Part Details for 1N4148

1N4148 CAD Models

1N4148 Part Data Attributes:

1N4148 onsemi
Buy Now Datasheet
Compare Parts:
1N4148 onsemi High Conductance Fast Diode, 5000-BLKBG
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description DO-35, 2 PIN
Manufacturer Package Code 017AG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 57 Weeks, 4 Days
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4148

This table gives cross-reference parts and alternative options found for 1N4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148TA High Conductance Fast Diode, 5000-FNFLD onsemi 1N4148 vs 1N4148TA
1N4148-T26A High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD onsemi 1N4148 vs 1N4148-T26A
1N4148_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4148 vs 1N4148_NL
1N4148TR High Conductance Fast Diode, 10000-REEL onsemi 1N4148 vs 1N4148TR
1N4148-T50R High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL onsemi 1N4148 vs 1N4148-T50R
1N4148_T50A High Conductance Fast Diode, DO-204AH (DO-35) onsemi 1N4148 vs 1N4148_T50A
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N4148 vs 1N4148T26R
1N4148_T50R High Conductance Fast Diode, DO-204AH (DO-35), 30000-TAPE REEL onsemi 1N4148 vs 1N4148_T50R
1N4148DIE Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DIE Fairchild Semiconductor Corporation 1N4148 vs 1N4148DIE
Part Number Description Manufacturer Compare
1N4148TR High Conductance Fast Diode, 10000-REEL onsemi 1N4148 vs 1N4148TR
1N4148,116 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin Nexperia 1N4148 vs 1N4148,116
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N4148 vs 1N4148T26R
1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Unitrode Corporation 1N4148 vs 1N4148
JANTX1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon National Semiconductor Corporation 1N4148 vs JANTX1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) 1N4148 vs JANTX1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-35, 2 PIN Defense Logistics Agency 1N4148 vs JAN1N4148-1
1N4148_T50A High Conductance Fast Diode, DO-204AH (DO-35) onsemi 1N4148 vs 1N4148_T50A
1N4148-T50R High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL onsemi 1N4148 vs 1N4148-T50R
1N4148-B Rectifier Diode, 1 Element, Silicon Diodes Incorporated 1N4148 vs 1N4148-B

1N4148 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148 by onsemi

  • Please alert me when 1N4148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: