Part Details for 170-015-273L000 by NorComp
Overview of 170-015-273L000 by NorComp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-015-273L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4553
|
Newark | D Sub Shell, Size Da, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:170 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-015-273L000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $1.3300 | Buy Now |
DISTI #
67W0517
|
Newark | D Sub Connector Housing, Crimp, 170 Series, D Sub, Da, Receptacle, 15, Steel Body Rohs Compliant: Yes |Norcomp 170-015-273L000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $1.4800 | Buy Now |
DISTI #
715FE-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
756 In Stock |
|
$0.7070 / $1.3600 | Buy Now |
DISTI #
636-170-015-273L000
|
Mouser Electronics | D-Sub Standard Connectors 15P FEM CRIMP POKE NICKEL SHELL RoHS: Compliant | 165 |
|
$0.6810 / $1.3600 | Buy Now |
|
Future Electronics | 170 Series 15 Position Dip Solder Socket D-Sub w/ Ground Adapter RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.8000 / $0.9350 | Buy Now |
DISTI #
TEX170-015-273L000
|
Heilind Electronics | Americas - 894 in Stock |
|
$0.9508 / $1.2341 | Buy Now | |
|
Onlinecomponents.com | Female D-Sub 15 Position Crimp And Poke RoHS: Compliant |
600 In Stock |
|
$0.6800 / $1.1300 | Buy Now |
DISTI #
78405400
|
Verical | 170-015-273L000 Min Qty: 60 Package Multiple: 20 Date Code: 2345 | Americas - 600 |
|
$1.0728 / $1.3245 | Buy Now |
DISTI #
TEX170-015-273L000
|
Interstate Connecting Components | 179 |
|
$0.9508 / $1.2341 | Buy Now | |
DISTI #
2294202
|
element14 Asia-Pacific | D SUB SHELL, DB15, CRIMP, RECPT, 15WAY RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$0.7189 / $1.4318 | Buy Now |
Part Details for 170-015-273L000
170-015-273L000 CAD Models
170-015-273L000 Part Data Attributes:
|
170-015-273L000
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-015-273L000
NorComp
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.468 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 170-015-273L000
This table gives cross-reference parts and alternative options found for 170-015-273L000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170-015-273L000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656V15SLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 170-015-273L000 vs 8656V15SLF |
ORD15S0000S-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 170-015-273L000 vs ORD15S0000S-14 |
SND15S0S200G | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 170-015-273L000 vs SND15S0S200G |
RD15S00000/AA-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 170-015-273L000 vs RD15S00000/AA-14 |
RD15S0000X/AA-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 170-015-273L000 vs RD15S0000X/AA-14 |
ORD15S0000S-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 170-015-273L000 vs ORD15S0000S-15 |
8656O15SHTLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 170-015-273L000 vs 8656O15SHTLF |
SD15F0000S-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 170-015-273L000 vs SD15F0000S-14 |
DAAE15S-A197-AB-FO | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 170-015-273L000 vs DAAE15S-A197-AB-FO |
DAMAY15SNMCF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | 170-015-273L000 vs DAMAY15SNMCF0 |