170-015-273L000 vs ORD15S0000S-15 feature comparison

170-015-273L000 NorComp

Buy Now Datasheet

ORD15S0000S-15 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer NorComp
Body Breadth 0.496 inch
Body Depth 0.468 inch
Body Length 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design STRIP OR LOOSE
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL
Contact Finish Termination Gold (Au) GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO YES
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66 GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.12
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish NICKEL
Shell Material STEEL STAINLESS STEEL
Shell Size 2/A 2/A
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 170-015-273L000 with alternatives

Compare ORD15S0000S-15 with alternatives