Part Details for DAAE15S-A197-AB-FO by ITT Interconnect Solutions
Overview of DAAE15S-A197-AB-FO by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAAE15S-A197-AB-FO
DAAE15S-A197-AB-FO CAD Models
DAAE15S-A197-AB-FO Part Data Attributes:
|
DAAE15S-A197-AB-FO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAAE15S-A197-AB-FO
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAAE15S-A197-AB-FO
This table gives cross-reference parts and alternative options found for DAAE15S-A197-AB-FO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAAE15S-A197-AB-FO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAAE15S-A197-FO | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | DAAE15S-A197-AB-FO vs DAAE15S-A197-FO |
SD15F0S00X | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | DAAE15S-A197-AB-FO vs SD15F0S00X |
RD15S0000S/AA-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DAAE15S-A197-AB-FO vs RD15S0000S/AA-15 |
M24308/6-563 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | DAAE15S-A197-AB-FO vs M24308/6-563 |
205205-5 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | DAAE15S-A197-AB-FO vs 205205-5 |
747953-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DAAE15S-A197-AB-FO vs 747953-2 |
RD15S00000-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAAE15S-A197-AB-FO vs RD15S00000-15 |
865615SLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | DAAE15S-A197-AB-FO vs 865615SLF |
ORD15F0F00C | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | DAAE15S-A197-AB-FO vs ORD15F0F00C |
RD15S00000-50 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAAE15S-A197-AB-FO vs RD15S00000-50 |