Part Details for 8656O15SHTLF by Amphenol FCi
Overview of 8656O15SHTLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8656O15SHTLF
8656O15SHTLF CAD Models
8656O15SHTLF Part Data Attributes
|
8656O15SHTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8656O15SHTLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8656O15SHTLF
This table gives cross-reference parts and alternative options found for 8656O15SHTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8656O15SHTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656L15STLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 8656O15SHTLF vs 8656L15STLF |
SD15F0S6000 | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | 8656O15SHTLF vs SD15F0S6000 |
ORD15F0S200S | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | 8656O15SHTLF vs ORD15F0S200S |
RD15S0000C/AA-50 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 8656O15SHTLF vs RD15S0000C/AA-50 |
ORD15F0000C-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 8656O15SHTLF vs ORD15F0000C-15 |
RD15S0000X-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 8656O15SHTLF vs RD15S0000X-15 |
747953-1 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 8656O15SHTLF vs 747953-1 |
RD15S0000C-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 8656O15SHTLF vs RD15S0000C-14 |
RD15S0000X/AA-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 8656O15SHTLF vs RD15S0000X/AA-15 |
ORD15S0000C/AA-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 8656O15SHTLF vs ORD15S0000C/AA-14 |