Part Details for 163683-8 by TE Connectivity
Overview of 163683-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163683-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-163683-8-ND
|
DigiKey | 10P.CIS FEMALE CONN Min Qty: 2520 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3203 | Buy Now |
DISTI #
163683-8
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.5mm Solder RA Through Hole Box - Bulk (Alt: 163683-8) RoHS: Compliant Min Qty: 2520 Package Multiple: 360 Container: Bulk | 0 |
|
$1.2968 / $1.4641 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2520 Package Multiple: 360 Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP163683-8
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 10P.CIS FEMALE CONN | 0 |
|
$1.3000 / $3.5600 | Buy Now |
DISTI #
163683-8
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.5mm Solder RA Through Hole Box - Bulk (Alt: 163683-8) RoHS: Compliant Min Qty: 2520 Package Multiple: 360 Container: Bulk | 0 |
|
$1.2968 / $1.4641 | Buy Now |
DISTI #
AMP163683-8
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
163683-8
|
Avnet Abacus | Conn Socket Strip SKT 10 POS 2.5mm Solder RA Through Hole Box (Alt: 163683-8) RoHS: Compliant Min Qty: 2520 Package Multiple: 360 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10P.CIS FEMALE CONN | 0 |
|
$1.3000 / $3.5600 | Buy Now |
Part Details for 163683-8
163683-8 CAD Models
163683-8 Part Data Attributes:
|
163683-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163683-8
TE Connectivity
10P.CIS FEMALE CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SIDE ENTRY | |
Body Depth | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 163683-8
This table gives cross-reference parts and alternative options found for 163683-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163683-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-640471-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-640471-0 |
4-647477-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-647477-0 |
4-644038-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-644038-0 |
4-641238-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-641238-0 |
4-641201-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-641201-0 |
4-647480-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-647480-0 |
4-644577-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-644577-0 |
4-644497-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-644497-0 |
4-641193-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-641193-0 |
4-644512-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 163683-8 vs 4-644512-0 |