163683-8 vs 4-644512-0 feature comparison

163683-8 TE Connectivity

Buy Now Datasheet

4-644512-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature SIDE ENTRY POLARIZED
Body Depth 0.3 inch 0.52 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY WHITE
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 120u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL CSA, UL
Terminal Length 0.126 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-1 94V-2
Base Number Matches 2 2
Package Description LEAD FREE
Samacsys Manufacturer TE Connectivity
Body Breadth 0.275 inch
Body Length 1 inch
Cable Types STRANDED
Contact Design PREASSEM CONN
Contact Finish Termination TIN
Insulator Material POLYAMIDE66
JESD-609 Code e3
Mounting Option 2 LOCKING
Polarization Key POLARIZED
Wire Size-Max 24 AWG

Compare 163683-8 with alternatives

Compare 4-644512-0 with alternatives