-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-641193-0) 10P MTA100 CONN ASSY GRN LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R5262
|
Newark | 10P Mta100 Conn Assy Grn Lf |Amp Te Connectivity 4-641193-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3500 | Buy Now |
DISTI #
4-641193-0-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 2000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4404 | Buy Now |
DISTI #
4-641193-0
|
Avnet Americas | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-641193-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0952 / $2.3655 | Buy Now |
DISTI #
571-4-641193-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA100 CONN ASSY GRN LF RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$1.9900 | Buy Now |
DISTI #
AMP4-641193-0
|
Heilind Electronics | 10P MTA100 CONN ASSY GRN LF | Americas - 0 in Stock |
|
$2.3418 / $2.5219 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 CONN ASSY GRN LF RoHS: Compliant |
750 In Stock |
|
$2.4200 / $4.2300 | Buy Now |
DISTI #
69747529
|
Verical | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$2.3300 / $2.4100 | Buy Now |
DISTI #
70316433
|
Verical | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2123 | Americas - 250 |
|
$3.3844 / $5.6026 | Buy Now |
DISTI #
AMP4-641193-0
|
Interstate Connecting Components | 10P MTA100 CONN ASSY GRN LF | 0 |
|
$2.3418 / $2.5219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641193-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641193-0
TE Connectivity
(4-641193-0) 10P MTA100 CONN ASSY GRN LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 28 AWG |
This table gives cross-reference parts and alternative options found for 4-641193-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641193-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641240-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641193-0 vs 1-641240-0 |
4-641193-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 4-641193-0 vs 4-641193-0 |
4-641238-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 4-641193-0 vs 4-641238-0 |
1-643828-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641193-0 vs 1-643828-0 |
4-641200-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 4-641193-0 vs 4-641200-0 |
1-1744020-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4-641193-0 vs 1-1744020-0 |
4-647477-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 4-641193-0 vs 4-647477-0 |
1-1744020-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641193-0 vs 1-1744020-0 |
4-644038-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 4-641193-0 vs 4-644038-0 |
1-641200-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641193-0 vs 1-641200-0 |