Datasheets
4-640471-0 by:

(4-640471-0) 10P MTA100 CONN ASSY TAPE LF

Part Details for 4-640471-0 by TE Connectivity

Overview of 4-640471-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for 4-640471-0

Part # Distributor Description Stock Price Buy
DISTI # 18R4661
Newark 10P Mta100 Conn Assy Tape Lf |Amp Te Connectivity 4-640471-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.8600
$0.8600 Buy Now
DISTI # 4-640471-0
Avnet Americas Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 4-640471-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ
Onlinecomponents.com 10P MTA100 CONN ASSY TAPE LF RoHS: Compliant 0
  • 1,000 $1.6080
  • 2,000 $0.9900
  • 3,000 $0.7830
  • 4,000 $0.7680
$0.7680 / $1.6080 Buy Now
Master Electronics 10P MTA100 CONN ASSY TAPE LF RoHS: Compliant 0
  • 1,000 $1.6080
  • 2,000 $0.9900
  • 3,000 $0.7830
  • 4,000 $0.7680
$0.7680 / $1.6080 Buy Now

Part Details for 4-640471-0

4-640471-0 Part Data Attributes:

4-640471-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
4-640471-0 TE Connectivity (4-640471-0) 10P MTA100 CONN ASSY TAPE LF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 0.275 inch
Body Depth 0.52 inch
Body Length 1 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color GREEN
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type IDC
Total Number of Contacts 10
UL Flammability Code 94V-2
Wire Size-Max 28 AWG

Alternate Parts for 4-640471-0

This table gives cross-reference parts and alternative options found for 4-640471-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640471-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4-640471-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-640471-0
1-640471-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 4-640471-0 vs 1-640471-0
Part Number Description Manufacturer Compare
4-641313-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-641313-0
4-644576-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-644576-0
4-640470-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-640470-0
4-641242-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-641242-0
4-647477-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-647477-0
4-641193-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-641193-0
4-644426-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-644426-0
4-641311-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-641311-0
4-644038-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-644038-0
4-644497-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 4-640471-0 vs 4-644497-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-640471-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-640471-0 by TE Connectivity

  • Please alert me when 4-640471-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4-640471-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-640471-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4-640471-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-640471-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-640471-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: