Part Details for 11SM1-H58 by Honeywell Sensing and Control
Overview of 11SM1-H58 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM1-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4677
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell 11SM1-H58 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $11.9300 | Buy Now |
DISTI #
23F2094
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell 11SM1-H58 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 | Buy Now |
DISTI #
480-3948-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2697 | Buy Now |
DISTI #
785-11SM1-H58
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 5A 30VDC PLGR PC PINS RoHS: Compliant | 134 |
|
$10.2600 / $16.2300 | Buy Now |
DISTI #
70668938
|
RS | SWITCH PLUNGER SPDT 5A QC 250V | Honeywell 11SM1-H58 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
166 In Stock 10 On Order |
|
$7.5600 / $11.5500 | Buy Now |
DISTI #
70389488
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 1.39N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 165 |
|
$11.6970 / $14.8840 | Buy Now |
DISTI #
Honeywell 11SM1-H58
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
166 In Stock 10 On Order |
|
$7.5600 / $11.5500 | Buy Now |
Part Details for 11SM1-H58
11SM1-H58 CAD Models
11SM1-H58 Part Data Attributes:
|
11SM1-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM1-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.64 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 11SM1-H58
This table gives cross-reference parts and alternative options found for 11SM1-H58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11SM1-H58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM33-H2 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 1.02mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 11SM1-H58 vs ISM33-H2 |
11SM601-H4 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM1-H58 vs 11SM601-H4 |
11SM8849-H58 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 11SM1-H58 vs 11SM8849-H58 |
22SM22-T | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM1-H58 vs 22SM22-T |
21SM1-T | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM1-H58 vs 21SM1-T |