11SM1-H58 vs 11SM601-H4 feature comparison

11SM1-H58 Honeywell Sensing and Control

Buy Now Datasheet

11SM601-H4 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Honeywell Honeywell
Actuator Travel 0.64 mm 0.64 mm
Actuator Type PLASTIC PLUNGER PLASTIC PLUNGER
Body Breadth 6.35 mm 6.35 mm
Body Height 9.04 mm 9.08 mm
Body Length or Diameter 19.84 mm 19.84 mm
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@30VDC 5A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.39 N 1.39 N
Pre-Travel-Max 0.51 mm 0.51 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type WIRE QUICK CONNECT
Base Number Matches 4 2
Operating Temperature-Max 121 °C

Compare 11SM1-H58 with alternatives

Compare 11SM601-H4 with alternatives