Part Details for 21SM1-T by Honeywell Sensing and Control
Overview of 21SM1-T by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21SM1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21SM1-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7122 | Buy Now |
DISTI #
785-21SM1-T
|
Mouser Electronics | Basic / Snap Action Switches SUBMINI SW SPDT 5A 250Vac PinPlung ACTR RoHS: Compliant | 0 |
|
$19.7100 / $32.8300 | Order Now |
DISTI #
71274673
|
RS | Subminiature Switch | Honeywell 21SM1-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
205 In Stock |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
Honeywell 21SM1-T
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
205 In Stock |
|
$17.9000 / $23.6900 | Buy Now |
Part Details for 21SM1-T
21SM1-T CAD Models
21SM1-T Part Data Attributes:
|
21SM1-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
21SM1-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.89 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 21SM1-T
This table gives cross-reference parts and alternative options found for 21SM1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21SM1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11SM1-H58 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 21SM1-T vs 11SM1-H58 |
11SM8849-H58 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 21SM1-T vs 11SM8849-H58 |
22SM22-T | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 21SM1-T vs 22SM22-T |