Part Details for 11SM601-H4 by Honeywell Sensing and Control
Overview of 11SM601-H4 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM601-H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2106
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Honeywell 11SM601-H4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |
DISTI #
480-3958-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8607 | Buy Now |
DISTI #
785-11SM601-H4
|
Mouser Electronics | Basic / Snap Action Switches SNAP W/ NO LEVER RoHS: Compliant | 200 |
|
$7.8900 / $10.2500 | Buy Now |
DISTI #
70118944
|
RS | Subminiature Switch, Basic, SPDT, 5 Amps @ 250VAC, Pin Plunger Actuator | Honeywell 11SM601-H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 154 |
|
$7.5000 / $10.5700 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 1.39N Screw Mount RoHS: Compliant |
200 In Stock |
|
$7.2100 / $10.4900 | Buy Now |
DISTI #
11SM601-H4
|
TTI | Basic / Snap Action Switches SNAP W/ NO LEVER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 240 Limited Supply - Call TTI |
|
$8.0800 / $10.5700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 1.39N Screw Mount RoHS: Compliant |
200 In Stock |
|
$7.2100 / $10.4900 | Buy Now |
Part Details for 11SM601-H4
11SM601-H4 CAD Models
11SM601-H4 Part Data Attributes:
|
11SM601-H4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM601-H4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.64 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.08 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 11SM601-H4
This table gives cross-reference parts and alternative options found for 11SM601-H4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11SM601-H4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11SM1-H58 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM601-H4 vs 11SM1-H58 |
11SM8849-H58 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 11SM601-H4 vs 11SM8849-H58 |
22SM22-T | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM601-H4 vs 22SM22-T |