-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4636
|
Newark | Filtered D Sub Connector, D-Sub Filter Series, Da, Plug, 15, 1000 Pf, Steel Body Rohs Compliant: Yes |Harting 09642217230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$26.1100 / $28.6000 | Buy Now |
DISTI #
1195-2402-ND
|
DigiKey | CONN D-SUB PLUG 15POS SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
101 In Stock |
|
$25.3320 / $34.2100 | Buy Now |
DISTI #
617-09-64-221-7230
|
Mouser Electronics | D-Sub Standard Connectors 15P MALE SOLDER CUP THRU HOLE RoHS: Compliant | 70 |
|
$24.8300 / $32.3300 | Buy Now |
DISTI #
70070169
|
RS | D-Sub Connector, Male, Wt 6.92 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09642217230 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4100 / $29.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$24.1600 | Buy Now |
DISTI #
HRT09642217230
|
Heilind Electronics | D-SUB C-FILTER 15PIN MALE | Americas - 0 in Stock |
|
$28.6154 / $29.5239 | Buy Now |
DISTI #
1168736
|
element14 Asia-Pacific | PLUG, D, FILTERED, 15WAY RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$32.0835 / $35.8919 | Buy Now |
DISTI #
1168736
|
Farnell | PLUG, D, FILTERED, 15WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 95 |
|
$33.0574 / $41.6149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09642217230
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09642217230
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09642217230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09642217230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-PV2OPS0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642217230 vs FDS-PV2OPS0 |
FDS-PT2APP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642217230 vs FDS-PT2APP0 |
FDS-PV2APW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 09642217230 vs FDS-PV2APW0 |
FDS-PM2BPP4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642217230 vs FDS-PM2BPP4 |
71023-342-50 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 09642217230 vs 71023-342-50 |
FDS-LL2OPP4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642217230 vs FDS-LL2OPP4 |
FDS-CL2OPW4 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 09642217230 vs FDS-CL2OPW4 |
FDS-PT2TPP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09642217230 vs FDS-PT2TPP0 |
J085PS2N15BPA | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Carlisle Interconnect Technologies | 09642217230 vs J085PS2N15BPA |
71660-132-02 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 09642217230 vs 71660-132-02 |