09642217230 vs FDS-LL2OPP4 feature comparison

09642217230 HARTING Technology Group

Buy Now Datasheet

FDS-LL2OPP4 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING
Additional Feature PANEL MOUNTABLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material GLASS FILLED PCT-POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 09642217230 with alternatives

Compare FDS-LL2OPP4 with alternatives