Part Details for FDS-PV2OPS0 by Cristek Interconnects Inc
Overview of FDS-PV2OPS0 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDS-PV2OPS0
FDS-PV2OPS0 CAD Models
FDS-PV2OPS0 Part Data Attributes:
|
FDS-PV2OPS0
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
FDS-PV2OPS0
Cristek Interconnects Inc
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for FDS-PV2OPS0
This table gives cross-reference parts and alternative options found for FDS-PV2OPS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS-PV2OPS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71023-362-30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | FDS-PV2OPS0 vs 71023-362-30 |
FDS-LT2TPP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-LT2TPP0 |
FDS-TH2APW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-TH2APW0 |
FDS-LH2YPP4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-LH2YPP4 |
92355-132-53 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | FDS-PV2OPS0 vs 92355-132-53 |
FDS-LL2APP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-LL2APP0 |
FDS-CL2APW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-CL2APW0 |
FDS-CH2YPW4 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-CH2YPW4 |
FDS-LV2YPS0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-LV2YPS0 |
FDS-PV2APS4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-PV2OPS0 vs FDS-PV2APS4 |