Part Details for J085PS2N15BPA by Carlisle Interconnect Technologies
Overview of J085PS2N15BPA by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J085PS2N15BPA
J085PS2N15BPA CAD Models
J085PS2N15BPA Part Data Attributes:
|
J085PS2N15BPA
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
J085PS2N15BPA
Carlisle Interconnect Technologies
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for J085PS2N15BPA
This table gives cross-reference parts and alternative options found for J085PS2N15BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J085PS2N15BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71023-362-30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | J085PS2N15BPA vs 71023-362-30 |
FDS-LT2TPP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-LT2TPP0 |
FDS-TH2APW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-TH2APW0 |
FDS-LH2YPP4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-LH2YPP4 |
92355-132-53 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | J085PS2N15BPA vs 92355-132-53 |
FDS-LL2APP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-LL2APP0 |
FDS-CL2APW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-CL2APW0 |
FDS-CH2YPW4 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-CH2YPW4 |
FDS-LV2YPS0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-LV2YPS0 |
FDS-PV2APS4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | J085PS2N15BPA vs FDS-PV2APS4 |