-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4475
|
Newark | Rj45 Connector, Jack, 8P8C, Cat5, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Surface Mount Rohs Compliant: Yes |Harting 09455511100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.0100 / $3.4800 | Buy Now |
DISTI #
1195-3699-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Tray |
74 In Stock |
|
$1.8747 / $3.3500 | Buy Now |
DISTI #
617-09-45-551-1100
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ-45 PANEL FEEDTHRU RoHS: Compliant | 109 |
|
$1.6900 / $3.0300 | Buy Now |
DISTI #
V79:2366_28361308
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 4 |
|
$1.7060 / $2.1930 | Buy Now |
DISTI #
70606033
|
RS | HARTING RJ Industrial, Cat5 RJ45 Modular Jack Socket, Right Angle, Smnt 0945 | HARTING 09455511100 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $3.1200 | RFQ |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Bulk | 0Bulk |
|
$1.5400 / $1.6500 | Buy Now |
DISTI #
HRT09455511100
|
Heilind Electronics | RJI RJ45 JACK CAT.5 SMT ANGLE D | Americas - 26 in Stock |
|
$1.9846 / $2.2167 | Buy Now |
DISTI #
69142670
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1915 | Americas - 4 |
|
$1.7060 / $2.1930 | Buy Now |
DISTI #
HRT09455511100
|
Interstate Connecting Components | RJI RJ45 JACK CAT.5 SMT ANGLE D | 8 |
|
$1.9846 / $2.2167 | Buy Now |
DISTI #
44F4215
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 09455511100 Min Qty: 1 | 70 |
|
$1.7354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455511100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455511100
HARTING Technology Group
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.463 inch | |
Body Depth | 0.742 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09455511100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09455511100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ12S-KX06-1010 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 09455511100 vs MJ12S-KX06-1010 |
8005L-10101 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 09455511100 vs 8005L-10101 |
8005S-10101BW | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 09455511100 vs 8005S-10101BW |
8005S-10101A | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 09455511100 vs 8005S-10101A |
8005S-10101CW | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 09455511100 vs 8005S-10101CW |
8005S-10101C | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 09455511100 vs 8005S-10101C |
8005F-10101 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 09455511100 vs 8005F-10101 |
8005S-10101AW | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 09455511100 vs 8005S-10101AW |
133293 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Jack | ERNI | 09455511100 vs 133293 |