Part Details for 133293 by ERNI
Overview of 133293 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 133293
133293 CAD Models
133293 Part Data Attributes:
|
133293
ERNI
Buy Now
Datasheet
|
Compare Parts:
133293
ERNI
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.463 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 133293
This table gives cross-reference parts and alternative options found for 133293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8005S-10101AW | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133293 vs 8005S-10101AW |
8005S-10101A | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133293 vs 8005S-10101A |
8005S-10101C | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133293 vs 8005S-10101C |
8005S-10101B | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133293 vs 8005S-10101B |
133180 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack | ERNI | 133293 vs 133180 |
MJ12S-KX06-1010 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 133293 vs MJ12S-KX06-1010 |