09455511100 vs 8005S-10101A feature comparison

09455511100 HARTING Technology Group

Buy Now Datasheet

8005S-10101A South Sea Terminal Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG SOUTH SEA TERMINAL CO LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer HARTING
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.463 inch 0.537 inch
Body Depth 0.742 inch 0.843 inch
Body/Shell Style JACK RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO
Durability 750 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material NYLON46 GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 1.5 A
Reference Standard UL UL
Shell Finish NICKEL
Shell Material COPPER ALLOY
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature PIN SPACING=4.57MM BEFORE PEG
Body Length 0.625 inch
Plating Thickness 6u inch
Terminal Length 0.126 inch

Compare 09455511100 with alternatives

Compare 8005S-10101A with alternatives