Part Details for 8005S-10101AW by South Sea Terminal Co Ltd
Overview of 8005S-10101AW by South Sea Terminal Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8005S-10101AW
8005S-10101AW CAD Models
8005S-10101AW Part Data Attributes:
|
8005S-10101AW
South Sea Terminal Co Ltd
Buy Now
Datasheet
|
Compare Parts:
8005S-10101AW
South Sea Terminal Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOUTH SEA TERMINAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH GROUNDING | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.537 inch | |
Body Depth | 0.843 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 8005S-10101AW
This table gives cross-reference parts and alternative options found for 8005S-10101AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8005S-10101AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8005S-10101A | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005S-10101AW vs 8005S-10101A |
8005S-10101C | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005S-10101AW vs 8005S-10101C |
133293 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Jack | ERNI | 8005S-10101AW vs 133293 |
8005S-10101B | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005S-10101AW vs 8005S-10101B |
133180 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack | ERNI | 8005S-10101AW vs 133180 |
MJ12S-KX06-1010 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 8005S-10101AW vs MJ12S-KX06-1010 |