Part Details for 0436500629 by Molex
Overview of 0436500629 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10687-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5378 In Stock |
|
$1.2933 / $2.6300 | Buy Now |
DISTI #
0436500629
|
Avnet Americas | Conn Wire to Board RCP 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500629) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.0456 / $1.6753 | Buy Now |
DISTI #
MOL43650-0629
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG 3 AU 6CKT | Americas - 0 in Stock |
|
$0.9878 / $1.3063 | Buy Now |
DISTI #
0436500629
|
Avnet Americas | Conn Wire to Board RCP 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500629) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.0456 / $1.6753 | Buy Now |
DISTI #
0436500629
|
Avnet Asia | Conn Wire to Board RCP 6 POS 3mm Solder ST Thru-Hole Tray (Alt: 0436500629) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0436500629
0436500629 CAD Models
0436500629 Part Data Attributes:
|
0436500629
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500629
Molex
6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500629
This table gives cross-reference parts and alternative options found for 0436500629. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500629, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1103634-1 | HE.6.STI.S | TE Connectivity | 0436500629 vs 1-1103634-1 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500629 vs 50-36-1776 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436500629 vs 6450527-5 |
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500629 vs 50-36-1775 |
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500629 vs 206832-0601 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0436500629 vs 35180-4609 |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500629 vs 39-30-6062 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0436500629 vs 2-1103634-3 |