Part Details for 0436500612 by Molex
Overview of 0436500612 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0436500612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1894CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3097 In Stock |
|
$1.9248 / $3.5600 | Buy Now |
DISTI #
0436500612
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500612) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5332 / $2.4564 | Buy Now |
DISTI #
MOL43650-0612
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT NAIL T N 6CKT | Americas - 0 in Stock10080 On Order |
|
$1.8053 / $2.1070 | Buy Now |
DISTI #
78811042
|
Verical | Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Date Code: 2403 | Americas - 4480 |
|
$1.7457 / $1.8355 | Buy Now |
DISTI #
43650-0612
|
TTI | Headers & Wire Housings R/A HDR SMT 6P TIN w/Fitting Nail RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 4480 In Stock |
|
$2.0300 / $2.0700 | Buy Now |
DISTI #
0436500612
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500612) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5332 / $2.4564 | Buy Now |
DISTI #
0436500612
|
Avnet Asia | Conn Wire to Board HDR 6 POS 3mm Solder RA SMD T/R (Alt: 0436500612) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 0436500612
0436500612 CAD Models
0436500612 Part Data Attributes:
|
0436500612
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500612
Molex
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500612
This table gives cross-reference parts and alternative options found for 0436500612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1103634-1 | HE.6.STI.S | TE Connectivity | 0436500612 vs 1-1103634-1 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500612 vs 50-36-1776 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436500612 vs 6450527-5 |
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500612 vs 50-36-1775 |
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500612 vs 206832-0601 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0436500612 vs 35180-4609 |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500612 vs 39-30-6062 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0436500612 vs 2-1103634-3 |