-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1869-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
9926 In Stock |
|
$1.2366 / $2.5100 | Buy Now |
DISTI #
0436500601
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500601) RoHS: Compliant Min Qty: 1666 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2356 |
|
$1.1368 | Buy Now |
DISTI #
01AH8437
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH8437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 107 Partner Stock |
|
$1.5400 / $2.4400 | Buy Now |
DISTI #
V99:2348_06500869
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2207 | Americas - 1249 |
|
$1.0831 / $1.7847 | Buy Now |
DISTI #
V79:2366_26956308
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Americas - 920 |
|
$0.7419 / $0.7758 | Buy Now |
DISTI #
MOL43650-0601
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG 15A 6CKT | Americas - 3955 in Stock |
|
$1.0390 / $1.3134 | Buy Now |
DISTI #
61183864
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2207 | Americas - 1249 |
|
$1.7847 | Buy Now |
DISTI #
66335143
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2037 | Americas - 920 |
|
$0.7419 / $0.7758 | Buy Now |
DISTI #
43650-0601
|
TTI | Headers & Wire Housings R/A HEADER 6P GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tray |
Americas - 4382 In Stock |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
0436500601
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500601) RoHS: Compliant Min Qty: 1666 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2356 |
|
$1.1368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500601
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500601
Molex
6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1103634-1 | HE.6.STI.S | TE Connectivity | 0436500601 vs 1-1103634-1 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500601 vs 50-36-1776 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436500601 vs 6450527-5 |
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500601 vs 50-36-1775 |
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500601 vs 206832-0601 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0436500601 vs 35180-4609 |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500601 vs 39-30-6062 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0436500601 vs 2-1103634-3 |