Part Details for 0359771290 by Molex
Overview of 0359771290 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0359771290
0359771290 CAD Models
0359771290 Part Data Attributes:
|
0359771290
Molex
Buy Now
Datasheet
|
Compare Parts:
0359771290
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MV-396, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0359771290
This table gives cross-reference parts and alternative options found for 0359771290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0359771290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41815-0337 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0359771290 vs 41815-0337 |
26-11-2126 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 0359771290 vs 26-11-2126 |
16540.562.501 | Board Connector, 12 Contact(s), 1 Row(s), Female | Lear Corporation | 0359771290 vs 16540.562.501 |
1-641226-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0359771290 vs 1-641226-2 |
1-640478-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0359771290 vs 1-640478-2 |
MIL-C-55302/62LE12M | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 0359771290 vs MIL-C-55302/62LE12M |
41815-0560 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0359771290 vs 41815-0560 |
4-641236-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0359771290 vs 4-641236-2 |
22-01-4122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0359771290 vs 22-01-4122 |
5-173114-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0359771290 vs 5-173114-2 |