-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8753
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Hcs-125 42179 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:8.38Mm, Body Material:Pa Polyamide (Nylon) 6/6, Colour:Natural, Connecting Termination:Crimp Rohs Compliant: Yes |Molex 03-12-1036 (Alternate Part Number: 800754232678 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2445 |
|
$0.5360 / $0.6250 | Buy Now |
DISTI #
74AC2337
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Hcs-125 42179 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:8.38Mm, For Use With:Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socketrohs Compliant: Yes |Molex 03-12-1036 (Alternate Part Number: 800754232678 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.7960 | Buy Now |
DISTI #
0003121036
|
Avnet Americas | Conn Housing RCP 3 POS 8.38mm Crimp ST Bag - Bulk (Alt: 0003121036) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
38C8753
|
Avnet Americas | Conn Housing RCP 3 POS 8.38mm Crimp ST Bag - Bulk (Alt: 38C8753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 2445 Partner Stock |
|
$0.5300 / $0.7850 | Buy Now |
DISTI #
538-03-12-1036
|
Mouser Electronics | Headers & Wire Housings 3P SOCKET RECP RoHS: Compliant | 1446 |
|
$0.3610 / $0.7800 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
MOL03-12-1036
|
Heilind Electronics | 125 HCS 125 POWER RCPT 3CKT | Americas - 4441 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 3 POS 8.38mm Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$0.2750 / $0.7220 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), FEMALE, RECEPTACLE | 58 |
|
$0.4874 / $0.8124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-12-1036
Molex
Buy Now
Datasheet
|
Compare Parts:
03-12-1036
Molex
Rectangular Power Connector, 3 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 18-12-2601; 18-12-1221; 18-12-2222; 18-12-1607; 18-12-1604 | |
Body Depth | 1.23 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.33 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 20 A | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 03-12-1036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-12-1036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 03-12-1036 vs 2-178288-3 |
1-1827579-1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 03-12-1036 vs 1-1827579-1 |