Part Details for 1-1827579-1 by TE Connectivity
Overview of 1-1827579-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1827579-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1964
|
Newark | Dynamic 1500T Rec Hsg 3P X Black |Te Connectivity 1-1827579-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 | Buy Now |
DISTI #
1-1827579-1-ND
|
DigiKey | CONN RCPT HSG 3POS 3.30MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
27823 In Stock |
|
$0.2510 / $0.3600 | Buy Now |
DISTI #
1-1827579-1
|
Avnet Americas | Conn Housing RCP 3 POS 3.3mm Crimp ST Bag - Bulk (Alt: 1-1827579-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2531 / $0.2772 | Buy Now |
DISTI #
571-1-1827579-1
|
Mouser Electronics | Headers & Wire Housings 1500T RECPT 3P X BLK RoHS: Compliant | 9205 |
|
$0.2870 / $0.4500 | Buy Now |
|
Future Electronics | 3 Position Rectangular Housing Connector Receptacle Black 0.130" (3.30mm) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.2450 | Buy Now |
DISTI #
AMP1-1827579-1
|
Heilind Electronics | DYNAMIC 1500T REC HSG 3P X BLACK | Americas - 0 in Stock |
|
$0.2954 / $0.2998 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1500T REC HSG 3P X BLACK RoHS: Compliant |
10148 In Stock |
|
$0.2437 / $0.5333 | Buy Now |
DISTI #
1-1827579-1
|
TTI | Headers & Wire Housings 1500T RECPT 3P X BLK Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$0.2750 / $0.2960 | Buy Now |
DISTI #
AMP1-1827579-1
|
Interstate Connecting Components | DYNAMIC 1500T REC HSG 3P X BLACK | 0 |
|
$0.2954 / $0.2998 | Buy Now |
DISTI #
1-1827579-1
|
Avnet Abacus | Conn Housing RCP 3 POS 3.3mm Crimp ST Bag (Alt: 1-1827579-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1827579-1
1-1827579-1 CAD Models
1-1827579-1 Part Data Attributes:
|
1-1827579-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827579-1
TE Connectivity
(1-1827579-1) DYNAMIC 1500T REC HSG 3P X BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1827579-1
This table gives cross-reference parts and alternative options found for 1-1827579-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827579-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-1827579-1 vs 2-178288-3 |
1-1827579-1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-1827579-1 vs 1-1827579-1 |