Part Details for 2-178288-3 by TE Connectivity
Overview of 2-178288-3 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-178288-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B7043
|
Newark | Plug And Socket Connector Housing, Product Range:Dynamic D-3000 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:3.81Mm, For Use With:D-3100S Dynamic Series Connectors, Colour:Black, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2-178288-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.7030 / $1.0200 | Buy Now |
DISTI #
64AC4405
|
Newark | Rcpt Housing, 3Pos, Gf Polyester, Black, Product Range:Dynamic 3000 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:3.81Mm, For Use With:Amp Dynamic 3000 Series Socket Contacts, Svhc:No Svhc (27-Jun-2018 Rohs Compliant: Yes |Amp Te Connectivity 2-178288-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 / $0.8150 | Buy Now |
DISTI #
A29422-ND
|
DigiKey | CONN RCPT HSG 3POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3580 In Stock |
|
$0.4946 / $0.6700 | Buy Now |
DISTI #
2-178288-3
|
Avnet Americas | Conn Housing RCP 3 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-178288-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4906 / $0.5539 | Buy Now |
DISTI #
95B7043
|
Avnet Americas | Conn Housing RCP 3 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 95B7043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 12 Partner Stock |
|
$0.7230 | Buy Now |
DISTI #
571-2-178288-3
|
Mouser Electronics | Headers & Wire Housings 3.81 3-P PLUG HS DYN RoHS: Compliant | 3491 |
|
$0.5310 / $1.1500 | Buy Now |
|
Future Electronics | 3 Positions Single Row 3.81 mm Pitch Female Socket Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.4660 | Buy Now |
DISTI #
AMP2-178288-3
|
Heilind Electronics | DYNAMIC 3100 REC HSG 3P (SGL) Y | Americas - 0 in Stock |
|
$0.3691 / $0.5905 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Dynamic 3000 Series - Receptacle - 3 Ways - 3.81 mm. RoHS: Compliant |
5890 Partner Stock |
|
$0.4897 / $0.7272 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, POWER CONNECTOR | 15 |
|
$0.6920 / $0.8304 | Buy Now |
Part Details for 2-178288-3
2-178288-3 CAD Models
2-178288-3 Part Data Attributes:
|
2-178288-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178288-3
TE Connectivity
(2-178288-3) DYNAMIC 3100 REC HSG 3P (SGL) Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body Breadth | 0.281 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.054 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 2-178288-3
This table gives cross-reference parts and alternative options found for 2-178288-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-178288-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2-178288-3 vs 2-178288-3 |
1-1827579-1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2-178288-3 vs 1-1827579-1 |