03-12-1036 vs 2-178288-3 feature comparison

03-12-1036 Molex

Buy Now Datasheet

2-178288-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 12 Weeks, 3 Days
Samacsys Manufacturer Molex TE Connectivity
Additional Feature COMPATIBLE CONTACTS: 18-12-2601; 18-12-1221; 18-12-2222; 18-12-1607; 18-12-1604 COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
Body Depth 1.23 inch 0.898 inch
Body Length 1.02 inch 1.054 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Design STRIP OR LOOSE
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.33 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LATCH
Mounting Type CABLE CABLE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 20 A
Reference Standard CSA, UL CSA, UL
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-0
Wire Size-Max 10 AWG
Wire Size-Min 18 AWG
Base Number Matches 2 2
Body Breadth 0.281 inch
Contact Arrangement S0P3
EMI Shielded NO
Insertion Force-Max 4.8928 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mains Connector Rating 115/230VAC
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Terminal Pitch 3.81 mm
Termination Type CRIMP
Withdrawl Force-Min .28912 N

Compare 03-12-1036 with alternatives

Compare 2-178288-3 with alternatives