Part Details for 0215005MXP by Littelfuse Inc
Overview of 0215005MXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0215005MXP
0215005MXP CAD Models
0215005MXP Part Data Attributes:
|
0215005MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215005MXP
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |
Alternate Parts for 0215005MXP
This table gives cross-reference parts and alternative options found for 0215005MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215005MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215005.MXP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0215005MXP vs 0215005.MXP |
215005.P | Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215005MXP vs 215005.P |
0215005.MXGP | Electric Fuse, Time Lag Blow, 5A, 1500A (IR), Supplemental, 5x20mm, | Littelfuse Inc | 0215005MXP vs 0215005.MXGP |
215005XP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215005MXP vs 215005XP |
215005. | Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0215005MXP vs 215005. |