0215005MXP vs BK1-S505-V-5-R feature comparison

0215005MXP Littelfuse Inc

Buy Now Datasheet

BK1-S505-V-5-R Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Terminal Finish TIN Tin (Sn)
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY
Body Height 21.1 mm
Body Length or Diameter 5.54 mm
Joule Integral-Nom 71 J
Mounting Feature THROUGH HOLE
Packing Method BAG
Rated Breaking Capacity 1500 A
Rated Current 5 A
Rated Voltage(AC) 250 V
Reference Standard BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO
Terminal Shape PIN WIRE

Compare 0215005MXP with alternatives

Compare BK1-S505-V-5-R with alternatives