Part Details for TR2/S505-5AV by Cooper Industries
Overview of TR2/S505-5AV by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR2/S505-5AV
TR2/S505-5AV CAD Models
TR2/S505-5AV Part Data Attributes:
|
TR2/S505-5AV
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TR2/S505-5AV
Cooper Industries
Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 98 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; IMQ; MITI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR2/S505-5AV
This table gives cross-reference parts and alternative options found for TR2/S505-5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S505-5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2-S505-V-5-R | Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | TR2/S505-5AV vs TR2-S505-V-5-R |
TR2/S505-5AV | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | TR2/S505-5AV vs TR2/S505-5AV |
BK1/S505-5AV | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | TR2/S505-5AV vs BK1/S505-5AV |
BK-S505-V-5-R | Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | TR2/S505-5AV vs BK-S505-V-5-R |
BK1-S505-V-5-R | Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | TR2/S505-5AV vs BK1-S505-V-5-R |
BK/S505-5AV | Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | TR2/S505-5AV vs BK/S505-5AV |
BK1/S505-V-5-R | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | Cooper Industries | TR2/S505-5AV vs BK1/S505-V-5-R |
BK/S505-V-5-R | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | Cooper Industries | TR2/S505-5AV vs BK/S505-V-5-R |