0215005MXP vs TR2-S505-5-R feature comparison

0215005MXP Littelfuse Inc

Buy Now Datasheet

TR2-S505-5-R Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Terminal Finish TIN Nickel (Ni)
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Blow Characteristic TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Joule Integral-Nom 71 J
Mounting Feature INLINE/HOLDER
Packing Method TAPE AND REEL
Rated Breaking Capacity 1500 A
Rated Current 5 A
Rated Voltage(AC) 250 V
Reference Standard BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO
Terminal Shape END CAP

Compare 0215005MXP with alternatives

Compare TR2-S505-5-R with alternatives