Part Details for 009276002021106 by Kyocera AVX Components
Overview of 009276002021106 by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009276002021106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5687
|
Newark | Wire-To-Board Connector, 18 Awg, 9276 Series, Surface Mount, Receptacle, 2, 2.5 Mm Rohs Compliant: Yes |Kyocera Avx 009276002021106 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 840 |
|
$0.6720 / $0.7450 | Buy Now |
DISTI #
25T0225
|
Newark | Wire To Board Connector, 2 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Surface Mount, Product Range:9276 Series, Colour:White Rohs Compliant: Yes |Kyocera Avx 009276002021106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4970 | Buy Now |
DISTI #
21T8147
|
Newark | Wire-To-Board Connector, 18 Awg, 9276 Series, Surface Mount, Receptacle, 2, 2.5 Mm Rohs Compliant: Yes |Kyocera Avx 009276002021106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4600 | Buy Now |
DISTI #
478-6169-1-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 2.5MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8570 In Stock |
|
$0.3498 / $0.7800 | Buy Now |
DISTI #
009276002021106
|
Avnet Americas | Conn Terminal Block F 2 POS 2.5mm Solder RA SMD 6A/Contact T/R - Tape and Reel (Alt: 009276002021106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3095 | Buy Now |
DISTI #
9276002021106
|
Avnet Americas | Conn Terminal Block F 2 POS 2.5mm Solder RA SMD 6A/Contact T/R - Tape and Reel (Alt: 9276002021106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009276002021106
|
Mouser Electronics | Headers & Wire Housings 2Pin Horizontal WTB 18-24 AWG White RoHS: Compliant | 30351 |
|
$0.3340 / $0.6500 | Buy Now |
DISTI #
70107562
|
RS | 9276 Series, 2.5mm Pitch 2 Way 1 Row Straight Header, Solder Termination, 6A | ELCO / AVX 009276002021106 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.3750 / $0.5590 | Buy Now |
|
Future Electronics | 9276 Series 2 Position 2.5 mm Wire to Board Header Poke In Discrete Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Bristol Electronics | 7281 |
|
RFQ |
Part Details for 009276002021106
009276002021106 CAD Models
009276002021106 Part Data Attributes:
|
009276002021106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009276002021106
Kyocera AVX Components
Rectangular Power Connector, 2 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 009276002021106
This table gives cross-reference parts and alternative options found for 009276002021106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009276002021106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0351910200 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 009276002021106 vs 0351910200 |
UPS-02-01-01-L-RA | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 009276002021106 vs UPS-02-01-01-L-RA |
UPS-02-04.0-01-L-V-TR | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 009276002021106 vs UPS-02-04.0-01-L-V-TR |
UPS-02-04.0-02-L-V | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 009276002021106 vs UPS-02-04.0-02-L-V |
UPS-02-01-01-L-RA-TR | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 009276002021106 vs UPS-02-01-01-L-RA-TR |
UPS-02-01-02-L-RA-LC-TR | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 009276002021106 vs UPS-02-01-02-L-RA-LC-TR |
UPS-02-01-02-L-RA-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 009276002021106 vs UPS-02-01-02-L-RA-LC |
UPS-02-07.0-01-L-V-TR | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 009276002021106 vs UPS-02-07.0-01-L-V-TR |
009276002021006 | Rectangular Power Connector, 2 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 009276002021106 vs 009276002021006 |
UPS-02-07.0-02-L-V | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 009276002021106 vs UPS-02-07.0-02-L-V |