009276002021106 vs 0351910200 feature comparison

009276002021106 Kyocera AVX Components

Buy Now Datasheet

0351910200 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP MOLEX LLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE/BERYLLIUM COPPER NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material GLASS FILLED POLYAMIDE46
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Insulator Material POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 009276002021106 with alternatives

Compare 0351910200 with alternatives