Part Details for 0351910200 by Molex
Overview of 0351910200 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0351910200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0351910200
|
Avnet Americas | Conn Housing RCP 2 POS 7.92mm Crimp ST Bag - Bulk (Alt: 0351910200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0351910200
0351910200 CAD Models
0351910200 Part Data Attributes:
|
0351910200
Molex
Buy Now
Datasheet
|
Compare Parts:
0351910200
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0351910200
This table gives cross-reference parts and alternative options found for 0351910200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351910200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFC-250-PC/5M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0351910200 vs AFC-250-PC/5M |
35961-0251 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 0351910200 vs 35961-0251 |
AFC-065-PE/3M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0351910200 vs AFC-065-PE/3M |
AFC-065-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0351910200 vs AFC-065-PC/2AWG |
AFC-150-PE/M70 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0351910200 vs AFC-150-PE/M70 |
0917790011 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0351910200 vs 0917790011 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0351910200 vs 0351830217 |
10089871-101LF | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 0351910200 vs 10089871-101LF |
0351890200 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0351910200 vs 0351890200 |
35135-0210 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 0351910200 vs 35135-0210 |