Part Details for 009276002021006 by Kyocera AVX Components
Overview of 009276002021006 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009276002021006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8146
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009276002021006 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4600 | Buy Now |
DISTI #
478-009276002021006CT-ND
|
DigiKey | TERM BLK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1887 In Stock |
|
$0.3498 / $0.7800 | Buy Now |
DISTI #
009276002021006
|
Avnet Americas | Conn Wire to Board SKT 2 POS 2.5mm Solder RA SMD T/R - Tape and Reel (Alt: 009276002021006) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.4493 | Buy Now |
DISTI #
9276002021006
|
Avnet Americas | Conn Wire to Board SKT 2 POS 2.5mm Solder RA SMD T/R - Tape and Reel (Alt: 9276002021006) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009276002021006
|
Mouser Electronics | Headers & Wire Housings 2WAY WIRE TO BD 18-24AWG RoHS: Compliant | 6843 |
|
$0.3180 / $0.7700 | Buy Now |
DISTI #
70107561
|
RS | 9276 Series, 2.5mm Pitch 2 Way 1 Row Straight Header, Solder Termination, 6A | ELCO / AVX 009276002021006 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1920 / $0.2400 | RFQ |
|
Future Electronics | 9276 Series 2 Position 2.5 mm Wire to Board Header Poke In Discrete Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
Part Details for 009276002021006
009276002021006 CAD Models
009276002021006 Part Data Attributes:
|
009276002021006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009276002021006
Kyocera AVX Components
Rectangular Power Connector, 2 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 009276002021006
This table gives cross-reference parts and alternative options found for 009276002021006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009276002021006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFC-250-PC/5M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 009276002021006 vs AFC-250-PC/5M |
35961-0251 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 009276002021006 vs 35961-0251 |
AFC-065-PE/3M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 009276002021006 vs AFC-065-PE/3M |
AFC-065-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 009276002021006 vs AFC-065-PC/2AWG |
AFC-150-PE/M70 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 009276002021006 vs AFC-150-PE/M70 |
0917790011 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 009276002021006 vs 0917790011 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 009276002021006 vs 0351830217 |
10089871-101LF | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 009276002021006 vs 10089871-101LF |
0351890200 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 009276002021006 vs 0351890200 |
35135-0210 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 009276002021006 vs 35135-0210 |